This M8 circular plug connector features 8 contacts, a straight body orientation, and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -25 to 95 degrees Celsius. The connector has a maximum voltage rating of 60VDC or 50VAC and a maximum current rating of 4 amps.
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 95°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|50VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |