Cable Assembly PVC 3m 3 POS M8 Circular M
Checking distributor stock and pricing after the page loads.
Conec 42-11190 technical specifications.
| Cable Type | PVC |
| Connector Type A | 3POS M8 Circular |
| Gender | M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |