Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port
Conec 43-00014 technical specifications.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 43-00014 to view detailed technical specifications.
No datasheet is available for this part.