The 43-01032 connector is a 4-pin M12 circular connector with a PIN gender and a maximum operating temperature range of -30°C to 80°C. It features a straight body orientation and is mounted through a hole. The connector has a maximum voltage rating of 250V and a maximum current rating of 4A. It is designed for use in general applications.
Conec 43-01032 technical specifications.
| Type | M12 Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 43-01032 to view detailed technical specifications.
No datasheet is available for this part.