
This 5-position connector features gold-plated male contacts and a current rating of 4A. It is designed for use in environments with high moisture and dust exposure, meeting IP67 and waterproof ratings. Operating temperature range is between -30°C and 85°C. The connector is available in a bulk packaging option and is RoHS compliant.
Sign in to ask questions about the Conec 43-01193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 43-01193 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 43 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 43-01193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
