M12 circular connector with 4 contacts, female gender, and solder termination. Features a right-angle body orientation and through-hole mounting for a single port. Operates within a temperature range of -30°C to 80°C, with a maximum voltage rating of 250V and a maximum current rating of 4A.
Conec 43-01197 technical specifications.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conec 43-01197 to view detailed technical specifications.
No datasheet is available for this part.