Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Conec 43-01198 technical specifications.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conec 43-01198 to view detailed technical specifications.
No datasheet is available for this part.