
5-contact circular connector featuring a male gender with solder terminal sockets. This shielded connector offers a 4A current rating and 60V voltage rating, with a contact finish of gold over copper. Designed for through-hole, panel, bulkhead, and front-side nut mounting, it operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. The nickel-plated copper shell and UL94 V-0 flammability rating ensure durability and safety.
Sign in to ask questions about the Conec 43-01207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 43-01207 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 43 |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 43-01207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.