Cable Assembly UL 1m 22AWG M12 Circular 4 POS M
Conec 43-01652 technical specifications.
| Cable Type | UL |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 43-01652 to view detailed technical specifications.
No datasheet is available for this part.