Cable Assembly PP 10m M12 Circular 5 POS F
Checking distributor stock and pricing after the page loads.
| Cable Type | PP |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |