Cable Assembly PVC 0.6m 4 POS M12 Circular to 4 POS M12 Circular M-F Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | PVC |
| Connector Type A | 4POS M12 Circular |
| Connector Type B | 4POS M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |