Cable Assembly TPU 0.3m 8 POS M12 Circular to 8 POS M12 Circular F-M
Checking distributor stock and pricing after the page loads.
Conec 43-14641 technical specifications.
| Cable Type | TPU |
| Connector Type A | 8POS M12 Circular |
| Connector Type B | 8POS M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.