
This shielded cable assembly features M12 connectors on both ends, with a current rating of 500mA and a voltage rating of 48V. The assembly consists of 8 conductors and measures 32.8 feet in length. It is packaged in bulk and is suitable for use in high-speed applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 32.8foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Shielded |
| Voltage Rating | 48V |
| Wire/Cable Type | Round |
| RoHS | Compliant |