Cable Assembly Round 5m M12 Circular 4 POS F
Conec 43-17134 technical specifications.
| Cable Type | Round |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conec 43-17134 to view detailed technical specifications.
No datasheet is available for this part.