Conec 49-100080 technical specifications.
| Type | Spacer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 49-100080 to view detailed technical specifications.
No datasheet is available for this part.