Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 4STD15SAM99A10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 4STD15SAM99A10X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shell Material | Copper Alloy |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 4STD15SAM99A10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.