Sign in to ask questions about the Conec 600X51209X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 600X51209X technical specifications.
| Package/Case | Metal |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shell Material | ZINC DIE CAST |
| Wire/Cable Diameter | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 600X51209X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.