Conec 600X57015X technical specifications.
| Depth | 37mm |
| Flammability Rating | UL94 V-0 |
| Length | 40mm |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shell Material | ABS |
| Shell Size | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 600X57015X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.