Conec 6STD09AAA99B90X technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Contact Gender | MALE-FEMALE |
| Rated Current (Signal) | 7.5 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Conec 6STD09AAA99B90X to view detailed technical specifications.
No datasheet is available for this part.