The CPD24 W09 MARASK9 X is a Mini Power connector with 9 power and 15 signal contacts. It has a straight body orientation and is terminated by soldering. The connector is rated for operation between -55°C and 125°C. It can handle a maximum current of 45A, 35A, and 3A, and a maximum voltage of 1000VAC, 500VAC, and 48V.
Checking distributor stock and pricing after the page loads.
| Type | Mini Power |
| Gender | M |
| Number of Contacts | 9Power/15Signal |
| Number of Rows | 2/3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 45/35/3A |
| Max Voltage Rating | 1000VAC/500VAC/48V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |