Conn Mini Power M 9Power/15Signal POS Solder ST Thru-Hole
Conec CPD24 W09 MARCSK9 X technical specifications.
| Type | Mini Power |
| Gender | M |
| Number of Contacts | 9Power/15Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec CPD24 W09 MARCSK9 X to view detailed technical specifications.
No datasheet is available for this part.