Conn Mini Power M 9Power/15Signal POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Mini Power |
| Gender | M |
| Number of Contacts | 9Power/15Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |