Conn CompactPCI Connector M 23Power/15Signal POS Solder ST Thru-Hole
Conec CPH38 W23 MGRASK9 X technical specifications.
| Type | CompactPCI Connector |
| Gender | M |
| Number of Contacts | 23Power/15Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 40/28/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec CPH38 W23 MGRASK9 X to view detailed technical specifications.
No datasheet is available for this part.