This CompactPCI connector features 23 power and 24 signal contacts, with a termination method of solder. It has a straight body orientation and can operate between -55°C and 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 40/28/3 amps.
Conec CPH47 W23 MGRASK9 X technical specifications.
| Type | CompactPCI Connector |
| Gender | M |
| Number of Contacts | 23Power/24Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 40/28/3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec CPH47 W23 MGRASK9 X to view detailed technical specifications.
No datasheet is available for this part.