
This 47-position female header features a current rating of 40A and is designed for through hole mounting. The header is constructed from copper alloy with a gold plating and is available in a lead-free version. It meets the UL94 V-0 flammability rating and is packaged in a tray of 10 units.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 47 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CPH |
| Termination | Press-Fit |
| RoHS | Not Compliant |