Conec CPH47W23FGE3SN9X technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Positions Loaded | 44 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Conec CPH47W23FGE3SN9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.