Conec N-50SAN6457BRX technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec N-50SAN6457BRX to view detailed technical specifications.
No datasheet is available for this part.