Connector, DTS 30C 10#20 13#16 4#12 3#8 S ; Military Specification: MIL-DTL-D38999 Series III
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |