
Circular Conn, Rcpt, 17-99, Jam Nut
Checking distributor stock and pricing after the page loads.
Conesys D38999/24FE99PN technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.