Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conesys D38999/26KD15SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conesys D38999/26KD15SN technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26KD15SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.