General purpose male circular connector plug designed for cable mounting. Features 37 contacts made from copper alloy, utilizing crimp termination. This straight orientation connector is supplied in bulk packaging.
Sign in to ask questions about the Conesys D38999/26WD35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conesys D38999/26WD35PN technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Conesys D38999/26WD35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.