This circular connector features 47 contacts and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector has a single port and is suitable for general use.
Conesys JT3400DJS36G-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys JT3400DJS36G-7D to view detailed technical specifications.
No datasheet is available for this part.