The JT3401DJ22G-27D is a 9-contact circular cable mount connector with a crimp termination method and a straight body orientation. It features a RCP gender and has 1 port. The connector is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |