Conn Circular PIN Crimp ST Cable Mount 1 Port
Conesys JT3401DJS15A-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys JT3401DJS15A-7D to view detailed technical specifications.
No datasheet is available for this part.