The JT3401DJS24B-27D is a 7-pin circular cable mount connector with crimp termination and a straight body orientation. It features a pin contact gender and a 7-terminal design. The connector is suitable for cable mounting applications. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |