The JT3401DJS24B-7D is a 16-contact circular connector with crimp termination and cable mount. It features a straight body orientation and a single port. This connector is suitable for applications requiring a reliable and secure connection. The JT3401DJS24B-7D is designed for use in a variety of industries and environments.
Conesys JT3401DJS24B-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys JT3401DJS24B-7D to view detailed technical specifications.
No datasheet is available for this part.