Conn Circular SKT 19 POS ST Flange Mount 19 Terminal 1 Port
Conesys M83723/71A22199 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.