This 14-contact circular connector features a flange mount design and operates over a temperature range of -65°C to 200°C. It has a maximum current rating of 13 amps per contact and is suitable for a variety of applications. The connector's straight body orientation and 14 terminals provide a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |