This 15-contact circular connector features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5 amps per contact. The connector is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |