This circular connector features a straight body with 2 contacts and a PIN gender. It is designed for jam nut mounting and has a maximum operating temperature of 200 degrees Celsius. The connector can handle a maximum current rating of 13 amps per contact. Operating temperatures range from -65 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |