This 31-contact circular connector features a straight body orientation and cable mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5 amps per contact. The connector is designed for use in applications where a high number of connections are required, such as in industrial or commercial settings.
Conesys M83723/78W18317 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.