The M83723/82A12037 is a circular connector with a straight body orientation and flange mount. It features 3 contacts and a single port, with a maximum current rating of 13 amps per contact. Operating temperature range is from -65 to 200 degrees Celsius. The connector is designed for use with a receptacle gender of RCP and a socket gender of SKT.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |