This circular connector features a straight body orientation and a jam nut mounting style. It has three contacts and a single port. The operating temperature range is from -65°C to 200°C. The maximum current rating per contact is 13A.
Checking distributor stock and pricing after the page loads.
Conesys M83723/84K12036 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.