This 15-contact circular connector features a straight body and is designed for use in applications where a jam nut mounting style is required. The connector operates over a temperature range of -65°C to 200°C and has a maximum current rating of 7.5 amps per contact. The connector's circular design and straight body orientation make it suitable for a variety of applications, including those where space is limited.
Conesys M83723/85G14152 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/85G14152 to view detailed technical specifications.
No datasheet is available for this part.