This 41-contact circular connector features a straight body orientation and a cable mount design. It has a maximum operating temperature range of -65 to 200°C and a maximum current rating of 7.5A per contact. The connector is designed for use in a variety of applications, with a number of terminals and a pin gender of PL.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |