The M83723/96G1020N is a circular connector with 2 contacts and a straight body orientation. It is designed for cable mount applications and features a PL gender. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |