This is a 3-contact circular connector with a straight body orientation, designed for cable mounting. It has a maximum operating temperature range of -65°C to 200°C. The connector features a plug (PL) gender and a socket (SKT) gender, with a maximum current rating of 7.5 amps per contact. It is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |