This 12-contact circular connector features a straight body orientation and cable mount design. It has a maximum operating temperature range of -65°C to 200°C and supports a maximum current rating of 13/7.5 amps per contact. The connector is designed for use in general applications and is suitable for environments with high operating temperatures.
Conesys M83723/98G14122 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conesys M83723/98G14122 to view detailed technical specifications.
No datasheet is available for this part.