This 61-contact circular connector features a straight body orientation and cable mount design. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for a maximum current of 7.5 amps per contact.
Checking distributor stock and pricing after the page loads.
Conesys M83723/98S24616 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.