The MS3400D14S-7D is a circular connector with three contacts and a crimp termination method. It features a straight body orientation and is designed for wall mount applications. The connector has a single port and a RCP gender. It is suitable for use in various general applications.
Conesys MS3400D14S-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys MS3400D14S-7D to view detailed technical specifications.
No datasheet is available for this part.